
Surface mount fixed inductor with 47nH inductance and 2% tolerance, designed for RF applications. Features a 0603 case size, alumina core, and 200mA current rating. Offers 3 Ohm DC resistance and a Q factor of 15 at 300MHz. Operates within a temperature range of -40°C to 125°C.
Wurth Electronics 744902147 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| Current Rating | 200mA |
| DC Resistance (DCR) | 3R |
| Height | 0.018inch |
| Inductance | 47nH |
| Inductance Tolerance | 2% |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | WE-TCI |
| Shielding | Unshielded |
| Test Frequency | 300MHz |
| Tolerance | 2% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 744902147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.