Wurth Electronics 744916122 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.1 |
| Tolerance | 2 |
| Package Width | 0.6 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF COIL |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 28 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744916122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.