This is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 1.1A and a DC resistance of 0.074 ohms. The inductor is shielded and has a self resonance frequency of 2950 Hz. It is a surface mount component with a package type of 0603 and a package height of 0.9mm.
Wurth Electronics 744917124 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.7 |
| Tolerance | 2 |
| Package Width | 1.1 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.074 |
| Rated Current-Max | 1.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2950 |
| Quality Factor-Min (at L-nom) | 34 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 744917124 to view detailed technical specifications.
No datasheet is available for this part.