Wurth Electronics 7461073 technical specifications.
| Height | 2mm |
| Length | 8mm |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | WP-TPSE |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7461073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.