
Wurth Electronics 748412245 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Insertion Loss | 2dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 748412245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
