
RF Transformer 1:1.41 6 Terminal SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wurth Electronics 748421245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.95 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.41 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 2.4GHz to 2.5GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 748421245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.