
This 0805 RF transformer operates within a frequency range of 2.4 to 2.5 GHz and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in cut tape and is compliant with RoHS regulations.
Wurth Electronics 748425245 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 2.5GHz |
| Height | 850um |
| Insertion Loss | 1dB |
| Length | 2mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 748425245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
