
Wurth Electronics 749010011 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Length | 12.7mm |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transformer Type | Encapsulated |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749010011 to view detailed technical specifications.
No datasheet is available for this part.