Wurth Electronics 749010012 technical specifications.
| Inductance | 350uH |
| Length | 12.7mm |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transformer Type | Encapsulated |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749010012 to view detailed technical specifications.
No datasheet is available for this part.