
1:1 turns ratio pulse transformer designed for LAN applications. Features 350µH inductance and a 100 package for base mounting. Operates within a temperature range of 0°C to 70°C. RoHS compliant.
Wurth Electronics 749010012A technical specifications.
| Package/Case | 100 |
| Inductance | 350uH |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Base |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749010012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.