
General purpose LAN transformer designed for high-speed data communication. Features a wide operating temperature range from -40°C to 125°C. Compact dimensions of 12.7mm length, 8.8mm width, and 6.35mm height. Supports a single function for efficient signal transmission.
Wurth Electronics 7490100161A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 8.8 |
| Length | 12.7 |
| Number of Functions | 1 |
| Manufacturer Series | 7490100161A |
| Height | 6.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7490100161A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.