Wurth Electronics 749010040 technical specifications.
| Depth | 16.38mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Insertion Loss | 1.2dB |
| Length | 28.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749010040 to view detailed technical specifications.
No datasheet is available for this part.