
Surface mount general purpose datacom transformer featuring a 1:1 turns ratio. This component offers 350uH inductance and a compact 12.83mm x 7.11mm x 2.16mm package. Designed for general purpose applications, it is RoHS compliant.
Wurth Electronics 749010110 technical specifications.
| Package/Case | 100 |
| Height - Seated (Max) | 2.16mm |
| Inductance | 350uH |
| Length | 12.83mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749010110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
