
Wurth Electronics 749012011 technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 350uH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749012011 to view detailed technical specifications.
No datasheet is available for this part.