
10/100 BASE-TX LAN application transformer featuring AUTOMDIX for flexible network connections. This general-purpose pulse transformer offers a 1CT:1CT turns ratio on both windings. Operating within a temperature range of -40°C to 85°C, it measures 12.7mm in length, 9.27mm in width, and 5.8mm in height. Designed with a single function, this component is ideal for data communication applications.
Wurth Electronics 7490120110 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 9.27 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 7490120110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.