Wurth Electronics 749012013 technical specifications.
| Depth | 15.24mm |
| Lead/Base Style | Gull Wing |
| Length | 17.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749012013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.