
Wurth Electronics 749013010 technical specifications.
| Depth | 9.4mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 5.97mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749013010 to view detailed technical specifications.
No datasheet is available for this part.