
This pulse transformer features a 350uH inductance and a 1:1 turns ratio. It is designed for surface mount applications and operates within a temperature range of 0-70°C. The transformer is compliant with RoHS regulations.
Wurth Electronics 749013021 technical specifications.
| Depth | 14.99mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Length | 13.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749013021 to view detailed technical specifications.
No datasheet is available for this part.