This surface mount pulse transformer features a current rating of 350mA and a turns ratio of 1:1. It operates within a temperature range of 0 to 70°C. The transformer is encapsulated and compliant with ROHS regulations. It has a length of 13.7mm, a width of 5.6mm, and a depth of 18.8mm.
Wurth Electronics 749013022 technical specifications.
| Current Rating | 350mA |
| Depth | 18.8mm |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749013022 to view detailed technical specifications.
No datasheet is available for this part.