
This surface mount encapsulated transformer features a current rating of 350mA, inductance of 350uH, and a turns ratio of 1:1. It operates within a temperature range of 0-70°C and is compliant with RoHS regulations. The transformer is designed for surface mount applications and is available in a 4-port configuration.
Wurth Electronics 749013040 technical specifications.
| Current Rating | 350mA |
| Depth | 15.24mm |
| Inductance | 350uH |
| Insertion Loss | -1.1dB |
| Length | 27.81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749013040 to view detailed technical specifications.
No datasheet is available for this part.