
The WE-LAN Pulse Transformer is a surface mount component with a seated height of 10.85mm and dimensions of 24.55mm in length, 17mm in width. It features an inductance of 350uH and a 1:1 turns ratio. The transformer operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It is available as a single unit in a ROHS COMPLIANT package type.
Wurth Electronics 749014011 technical specifications.
| Height - Seated (Max) | 10.85mm |
| Inductance | 350uH |
| Length | 24.55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Turns Ratio | 1:1 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749014011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
