Wurth Electronics 7490140111 technical specifications.
| Turns Ratio | 2(1:1) |
| Maximum DCR Primary Side | 0.95Ohm |
| Maximum DCR Secondary Side | 0.95Ohm |
| High Potential | 4500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 7490140111 to view detailed technical specifications.
No datasheet is available for this part.