
Surface mount LAN transformer with 1:1 turns ratio and 350µH inductance. Features a compact 17mm width, 24.55mm length, and 10.85mm seated height. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
Wurth Electronics 7490140112 technical specifications.
| Height - Seated (Max) | 10.85mm |
| Inductance | 350uH |
| Length | 24.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Turns Ratio | 1:1 |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7490140112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
