
Surface mount LAN transformer with a 1:1 turns ratio and 350µH inductance. Features a compact 14.2mm width, 17.5mm length, and a maximum seated height of 6mm. Operating temperature range spans from -40°C to 85°C. This RoHS compliant component is supplied in cut tape packaging.
Wurth Electronics 749020011A technical specifications.
| Height - Seated (Max) | 6mm |
| Inductance | 350uH |
| Length | 17.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749020011A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.