
Wurth Electronics 749020013 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 5.84mm |
| Inductance | 350uH |
| Length | 17.91mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749020013 to view detailed technical specifications.
No datasheet is available for this part.