Wurth Electronics 7490200136 technical specifications.
| Height - Seated (Max) | 5.84mm |
| Inductance | 350uH |
| Length | 17.91mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7490200136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.