Wurth Electronics 749020019 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.1 |
| Length | 15.11 |
| Number of Functions | 4 |
| Manufacturer Series | 749020019 |
| Height | 3.99 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749020019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.