Wurth Electronics 749020020A technical specifications.
| Depth | 7.7mm |
| Insertion Loss | -1dB |
| Length | 27.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 12.25mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749020020A to view detailed technical specifications.
No datasheet is available for this part.