General purpose LAN transformer featuring a 1:1 turns ratio and 350µH inductance. Surface mount design with dimensions of 12.83mm length, 6.7mm width, and a maximum seated height of 2.16mm. RoHS compliant for reliable integration into electronic systems.
Wurth Electronics 749020100 technical specifications.
| Height - Seated (Max) | 2.16mm |
| Inductance | 350uH |
| Length | 12.83mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749020100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.