Wurth Electronics 749020100A technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 8.6 |
| Length | 12.7 |
| Number of Functions | 1 |
| Height | 3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749020100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.