The WE-LAN 1:1 LAN transformer is a surface mount component with a maximum operating temperature of 70°C and minimum operating temperature of 0°C. It has a depth of 2.29mm, a seated height of 2.29mm, and dimensions of 16.64mm in length and 8.99mm in width. The transformer features an inductance of 350uH and an insertion loss of -1dB. It is compliant with RoHS regulations and is part of the WE-LAN series.
Wurth Electronics 749020111 technical specifications.
| Depth | 2.29mm |
| Height - Seated (Max) | 2.29mm |
| Inductance | 350uH |
| Insertion Loss | -1dB |
| Length | 16.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 8.99mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749020111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
