General purpose LAN transformer designed for network applications. Features a compact footprint with dimensions of 16.5mm length, 9mm width, and 2.35mm height. Operates reliably within a temperature range of 0°C to 70°C.
Wurth Electronics 749020111A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 9 |
| Length | 16.5 |
| Height | 2.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749020111A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.