Wurth Electronics 749022013 technical specifications.
| Width | 12.98 |
| Length | 18.16 |
| Number of Functions | 4 |
| Manufacturer Series | 749022013 |
| Height | 10.16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749022013 to view detailed technical specifications.
No datasheet is available for this part.