
Wurth Electronics 749022015 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 16.25 |
| Length | 18.28 |
| Height | 10.26 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749022015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.