
Wurth Electronics 749023010 technical specifications.
| Height - Seated (Max) | 6.5mm |
| Inductance | 350uH |
| Length | 17.8mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749023010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.