
The WE-LAN pulse transformer is a surface mount device with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It is packaged in cut tape and features a seated height of 6mm. The transformer has an inductance of 350uH and dimensions of 17.5mm in length, 14.2mm in width, and 6mm in height when seated. The WE-LAN pulse transformer is compliant with RoHS regulations.
Wurth Electronics 749023010A technical specifications.
| Height - Seated (Max) | 6mm |
| Inductance | 350uH |
| Length | 17.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749023010A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
