Wurth Electronics 749023015 technical specifications.
| Depth | 6.35mm |
| Inductance | 350uH |
| Insertion Loss | -1.2dB |
| Length | 18.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749023015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.