The WE-LAN Series 350uH 1:1 Encapsulated Pulse Transformer is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a length of 18.3mm and a width of 16mm. The transformer is RoHS compliant and not SVHC compliant. It is part of the WE-LAN series and is suitable for use in general applications.
Wurth Electronics 749023016 technical specifications.
| Inductance | 350uH |
| Length | 18.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | Encapsulated |
| Turns Ratio | 1:1 |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749023016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.