Wurth Electronics 749023020 technical specifications.
| Height - Seated (Max) | 7.49mm |
| Inductance | 350uH |
| Length | 27.81mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | Encapsulated |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749023020 to view detailed technical specifications.
No datasheet is available for this part.