Wurth Electronics 749024010 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 18.25 |
| Length | 24.55 |
| Number of Functions | 4 |
| Height | 10.85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749024010 to view detailed technical specifications.
No datasheet is available for this part.