
The WE-LAN pulse transformer is a surface mount component with a 100:1 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is RoHS compliant and has a seated height of 12.7mm. It measures 28.57mm in length and 12.7mm in width.
Wurth Electronics 749024012 technical specifications.
| Package/Case | 100 |
| Height - Seated (Max) | 12.7mm |
| Inductance | 350uH |
| Length | 28.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Transformer Type | LAN |
| Turns Ratio | 1:1 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749024012 to view detailed technical specifications.
No datasheet is available for this part.