
Wurth Electronics 749050010A technical specifications.
| Height - Seated (Max) | 6.22mm |
| Inductance | 200uH |
| Length | 15.11mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749050010A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.