
Wurth Electronics 749050010U technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Height | 6.6mm |
| Height - Seated (Max) | 6.6mm |
| Inductance | 200uH |
| Length | 13.97mm |
| Max DC Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Pitch | 990um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Termination | SMD/SMT |
| Transformer Type | LAN |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749050010U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
