Wurth Electronics 7491181012 technical specifications.
| Depth | 16.8mm |
| Frequency | 132kHz |
| Inductance | 2.8mH |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Current | 250mA |
| Output Voltage | 12V |
| Packaging | Tray |
| Primary Inductance | 2.8mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 8.1:1 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491181012 to view detailed technical specifications.
No datasheet is available for this part.