
Wurth Electronics 749118105 technical specifications.
| Depth | 16.8mm |
| Frequency | 132kHz |
| Inductance | 2.8mH |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 600mA |
| Packaging | Tray |
| Primary Inductance | 2.8mH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 18.9:1 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749118105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.