Wurth Electronics 7491182024 technical specifications.
| Depth | 18mm |
| Frequency | 132kHz |
| Inductance | 0.9mH |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Through Hole |
| Output Current | 125mA |
| Output Voltage | 24V |
| Package Quantity | 154 |
| Packaging | Tray |
| Primary Inductance | 0.9mH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 4.4:1 |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491182024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.