Wurth Electronics 7491182124 technical specifications.
| Depth | 16.5mm |
| Frequency | 132kHz |
| Inductance | 0.9mH |
| Length | 24.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 125mA |
| Packaging | Tray |
| Primary Inductance | 8.9mH |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-UNIT |
| Turns Ratio | 4.4:1 |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491182124 to view detailed technical specifications.
No datasheet is available for this part.