
Wurth Electronics 749119250 technical specifications.
| Current Rating | 470mA |
| DC Resistance (DCR) | 33mR |
| Depth | 16.8mm |
| Frequency | 500kHz |
| Height | 7.4mm |
| Inductance | 210uH |
| Insertion Loss | -1.2dB |
| Length | 16.3mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 470mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Turns Ratio | 1:0.29 |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.