This pulse transformer from Wurth Electronics features a turns ratio of 1:0.25 and a current rating of 1.35A. It operates within a frequency range of 200kHz to 300kHz and is designed for surface mount applications. The device is compliant with RoHS regulations and has a maximum operating temperature of 125°C. It measures 17.5mm in length, 8.3mm in width, and 22.1mm in depth.
Wurth Electronics 749119333 technical specifications.
| Current Rating | 1.35A |
| Depth | 22.1mm |
| Inductance | 120uH |
| Insertion Loss | -1.2dB |
| Length | 17.5mm |
| Max Frequency | 300kHz |
| Min Frequency | 200kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.25 |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119333 to view detailed technical specifications.
No datasheet is available for this part.