The WE-PoE pulse transformer has a current rating of 1.2A and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The transformer has a maximum input voltage of 57V and a minimum input voltage of 36V. It also features a maximum output voltage of 5V and a specific output voltage of 12V and 3.3V.
Wurth Electronics 7491193912 technical specifications.
| Current Rating | 1.2A |
| Depth | 22.1mm |
| Frequency | 500kHz |
| Inductance | 120uH |
| Insertion Loss | -1.2dB |
| Length | 17.5mm |
| Max Frequency | 300kHz |
| Min Frequency | 200kHz |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Turns Ratio | 0.33:0.1 |
| Voltage - Output 3 | 3.3V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7491193912 to view detailed technical specifications.
No datasheet is available for this part.